Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTV18-10BL-LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80R9389
Product RangeCatamount Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 5+ | $19.610 |
| 10+ | $18.650 |
| 25+ | $17.780 |
| 50+ | $16.730 |
| 100+ | $15.800 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTV18-10BL-LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80R9389
Product RangeCatamount Series
Technical Datasheet
Product RangeCatamount Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialVinyl
Tab Size - Metric2.3mm x 0.75mm
Tab Size - Imperial0.091" x 0.03"
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Catamount Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
-
Insulator Material
Vinyl
Tab Size - Imperial
0.091" x 0.03"
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Tab Size - Metric
2.3mm x 0.75mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for TV18-10BL-L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
