Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY-TOTE-23Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48K5629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.170 |
| 5+ | $38.470 |
| 10+ | $35.110 |
Price for:Each
Minimum: 1
Multiple: 1
$43.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY-TOTE-23Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48K5629
Technical Datasheet
Carrying Case MaterialPET (Polyester)
Case ColorBlue
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY-TOTE-23 is a Ty-Rap Tote™ 4-inch Cable Tie Dispenser in a durable lightweight polyester exterior and tough vinyl interior construction. It offers rugged diamond-shaped cut-out for easy access to cable ties and rectangular-shaped.
- Handy belt clip and chrome steel loop for easy attachment
- Resealable hook-and-loop flap for easy refill
Applications
Industrial
Contents
Dispenser and 100x Genuine Ty-Rap® cable ties.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
Blue
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
