TY24M
Cable Tie, Ty Rap® Self Lock, Nylon 6.6 (Polyamide 6.6), Natural, 140 mm, 3.56 mm, 28.58 mm, 40 lb

Need more?
| Quantity | Price |
|---|---|
| 1+ | $131.200 |
| 5+ | $123.120 |
| 10+ | $117.690 |
| 25+ | $112.720 |
Product Information
Product Overview
The TY24M is a Ty-Rap® Cable Tie with stainless steel locking device bulk pack. Nylon 6.6 (polyamide 6.6) construction, natural color. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and Stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap ties provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed.
- UL94V-2 Flammability rating
- No-slip tail provides easy grip during tensioning
- Unique friction surface designed to reduce slippage during installation
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
140mm
28.58mm
Standard
No SVHC (04-Feb-2026)
Natural
3.56mm
40lb
Ty-Rap Series
Technical Docs (1)
Alternatives for TY24M
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
