TY275MX
Cable Tie, Ty Rap UV Resistant, Nylon 6.6 (Polyamide 6.6), Black, 457.2 mm, 6.86 mm, 127 mm, 120 lb

Need more?
| Quantity | Price |
|---|---|
| 1+ | $636.160 |
| 2+ | $599.800 |
| 5+ | $583.150 |
Product Information
Product Overview
The TY275MX is a Cable Tie made of black polyamide (nylon 6.6) for temperature up to 105°C (220°F). The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap ties provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. The weather and ultraviolet resistant cable ties for indoor and outdoor applications.
- UL94V-2 Flammability rating
- 1.65mm (0.05") Thickness
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
457.2mm
127mm
Weather Resistant
No SVHC (04-Feb-2026)
Black
6.86mm
120lb
Ty-Rap Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
