Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD3X4NPW6.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09AN8062
Product RangeTy-Duct Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 60+ | $14.330 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$859.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD3X4NPW6.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09AN8062
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric76.2mm
Length - Metric1.83m
External Height - Imperial4"
External Width - Imperial3"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
1.83m
External Width - Imperial
3"
Raceway / Duct Color
White
Product Range
Ty-Duct Series
External Width - Metric
76.2mm
External Height - Imperial
4"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
