Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | WT-2000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 34F1259 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $133.300 |
| 10+ | $130.630 |
| 25+ | $127.960 |
| 50+ | $125.300 |
| 100+ | $122.640 |
Price for:Each
Minimum: 1
Multiple: 1
$133.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | WT-2000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 34F1259 |
| Technical Datasheet | |
| Plier Style | - |
| Jaw Opening Max | - |
| Overall Length | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The WT-2000 is a Manual Crimping Plier type suitable for use with the installing A, B, C - AB, PT, RA, RB and RC insulated and non-insulated terminal and splices.
Applications
Maintenance & Repair
Technical Specifications
| Plier Style | - |
|---|---|
| Overall Length | - |
| SVHC | No SVHC (15-Jan-2018) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
