Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | WT111MCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31F265 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $121.530 |
| 10+ | $109.380 |
| 25+ | $105.730 |
| 50+ | $103.620 |
| 100+ | $101.500 |
Price for:Each
Minimum: 1
Multiple: 1
$121.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | WT111MCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31F265 |
| Technical Datasheet | |
| Plier Style | - |
| Jaw Opening Max | - |
| Overall Length | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The WT111M is a Hand Tool (pliers-type) for installing A, B, C, PT non-insulated terminals and splices. Used for crimping terminals/splices/disconnects.
- Manual tool
- Wire cutter tip
- Palm grip
- Orange/black color
Applications
Maintenance & Repair
Technical Specifications
| Plier Style | - |
|---|---|
| Overall Length | - |
| SVHC | No SVHC (15-Jan-2018) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
