Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $649.940 |
| 2+ | $616.830 |
| 5+ | $592.180 |
Price for:Each
Minimum: 1
Multiple: 1
$649.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overload Current Min
54A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
150A
Product Range
EF146
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

