Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645505R0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK5120
Product RangeR600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.870 |
| 5+ | $47.740 |
| 10+ | $46.600 |
| 25+ | $44.340 |
| 50+ | $43.520 |
| 100+ | $42.700 |
Price for:Each
Minimum: 1
Multiple: 1
$48.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645505R0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK5120
Product RangeR600 Series
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeR600 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsSpring
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
R600 Series
Coil Type
AC / DC
Relay Terminals
Spring
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
