Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2TLA010041R0601Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK7090
Product RangeSentry BSR23P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.490 |
| 5+ | $260.150 |
| 10+ | $245.810 |
| 25+ | $235.240 |
| 50+ | $227.590 |
Price for:Each
Minimum: 1
Multiple: 1
$274.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA010041R0601Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK7090
Product RangeSentry BSR23P Series
Coil Voltage24VDC
Contact Configuration4PST-NO, SPST-NC
Product RangeSentry BSR23P Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
Sentry BSR23P Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP20, IP54
Contact Configuration
4PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
