Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAH007500R0007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN0460
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.070 |
| 25+ | $4.700 |
| 50+ | $4.470 |
| 100+ | $4.190 |
| 250+ | $3.900 |
| 500+ | $3.740 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAH007500R0007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN0460
Product Range-
Wire Size AWG Min-
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Max
2AWG
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
