Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCA083870R0714Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29AM9465
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.350 |
| 25+ | $2.210 |
| 50+ | $2.140 |
| 100+ | $2.090 |
| 250+ | $1.930 |
| 500+ | $1.680 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R0714Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29AM9465
Product Range-
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
To Be Advised
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
