Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCG009750R0010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AN0028
Product RangeTy-Rap Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.930 |
| 5+ | $19.560 |
| 10+ | $18.650 |
| 25+ | $17.830 |
| 50+ | $16.840 |
| 100+ | $15.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCG009750R0010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AN0028
Product RangeTy-Rap Series
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 11/12 (Polyamide 11/12)
Length43.1mm
Width-
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
43.1mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 11/12 (Polyamide 11/12)
Width
-
Product Range
Ty-Rap Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
