Print Page
Product Information
ManufacturerABB
Manufacturer Part NoACS355-03E-07A3-4Copy
Newark Part No.97Y9132
Product RangeACS355
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating3kW
No. of PhasesThree Phase
Output Current Max7.3A
Output Current Max7.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeACS355
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
3kW
Output Current Max
7.3A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Output Current Max
7.3A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
ACS355
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

