Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoT3N060TWCopy
Newark Part No.64Y1628
Product RangeTmax T3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoT3N060TWCopy
Newark Part No.64Y1628
Product RangeTmax T3 Series
Product RangeTmax T3 Series
Current Rating60A
No. of Poles3 Pole
Voltage Rating VDC500V
Voltage Rating VAC347V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
Tmax T3 Series
No. of Poles
3 Pole
Voltage Rating VAC
347V
SVHC
To Be Advised
Current Rating
60A
Voltage Rating VDC
500V
Circuit Breaker Mounting
Panel
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
