Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No137Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F628
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No137Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F628
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Metal binding posts
- Post head is nickel plated brass
- Bodies is machined brass with tin plating
- Connects with .080" phone tip plug, 1/4" space lug, standard banana plug, alligator clip or wire
- To connect circuit, wrap wire around solder turret or attach to solder lug between nuts
- Hex head shape
- 8-32 thread size
Notes
Lug not included.
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
