Print Page
Image is for illustrative purposes only. Please refer to product description.

112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1414-10Copy
Newark Part No.50F185
Technical Datasheet
Stud Size - Imperial10
Stud Size - Imperial#10
Stud Size - MetricM5
Terminal MaterialBrass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Solder lug, made of brass with tin plated finish
Technical Specifications
Stud Size - Imperial
10
Stud Size - Metric
M5
Product Range
-
Stud Size - Imperial
#10
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
