Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1416-04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70B2153
Your Part Number
2,383 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1416-04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70B2153
Technical Datasheet
Stud Size - Imperial#4
Stud Size - Imperial4
Stud Size - MetricM2.5
Terminal MaterialBrass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bent solder lug, made of brass with tin plated finish
Technical Specifications
Stud Size - Imperial
#4
Stud Size - Metric
M2.5
Product Range
-
Stud Size - Imperial
4
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1416-04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
