Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1482-103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F3662
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1482-103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F3662
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1482-103 is a 15A black panel-mounted Insulated Binding Post made of nickel-plated brass body with contacts. The post head is moulded from Lexan polycarbonate and captivated to prevent loss. Insulated washers are moulded polycarbonate and completely insulate post from panel keyed to panel and body to prevent rotation. It connects with 0.08-inch phone tip plug, 1/4-inch spade lug, standard banana plug and alligator clip or wire (to #14). It is used to connect circuit and wrap wire around solder turret or attach to solder lug between nuts.
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1482-103
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
