Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1506-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F757
Product Range1506 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1506-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F757
Product Range1506 Series
Technical Datasheet
Connector TypeTip Jack
For Use With-000
Breakdown Voltage2kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourRed
Product Range1506 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1506-102 is an insulated Tip Jack Assembly with tin-plated phosphor-bronze contact and nickel-plated brass hex nut.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
2kV
Wire Size AWG Max
-
Product Range
1506 Series
For Use With
-000
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
