Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1510-36-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F795
Product Range1510 Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1510-36-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F795
Product Range1510 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating-
Lead Length - Imperial36"
Current Rating-
Lead Length - Metric914mm
Insulator ColourRed
Product Range1510 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1510-36-102 is a Patch Cord with 4mm stackable banana plug to 4mm stackable banana plug connection. The plug has beryllium copper body and ABS moulding compound. It accepts 18AWG PVC jacketed wire.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
-
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Lead Length - Metric
914mm
Product Range
1510 Series
Technical Docs (2)
Alternatives for 1510-36-102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
