Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1837-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F3814
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1837-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F3814
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1837-102 is a 15A red Spring Loaded Binding Post with nickel-plated brass body and contacts. This heavy duty, waterproof post is meant for rugged applications, moulded nylon insulated washers, silicone rubber cap and O-ring waterproof seals for panel. Body mounts into 5/16-inch hole in panel from 1/16-inch to 1/8-inch thick, spring loaded push cap tightly grips wire in side slot. To connect circuit, wrap wire around solder turret or attach to solder lug between nuts.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
