Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No269RBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F847
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No269RBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F847
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating1kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack, Red
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Hex cap dual binding post
- Cap is moulded in Lexan polycarbonate
- Captivated to prevent loss
- Body is brass with tin plating
- Nickel finish brass hardware
Technical Specifications
Product Range
-
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Tin Plated Contacts
Connector Colour
Black, Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
