Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No3008Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96F9046
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No3008Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96F9046
Technical Datasheet
Stud Size - Imperial0.14"
Stud Size - Imperial-
Stud Size - Metric-
Terminal MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Solder lug with base
- 8 terminals
- Strip material is flame retardant phenolic
- Lug is steel, electro-tin plated, 5/16" centres
- Mounting holes for #6 screws, elector-tin plated
Technical Specifications
Stud Size - Imperial
0.14"
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
-
Terminal Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
