Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No425Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95B9643
Your Part Number
875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No425Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95B9643
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Caged spring banana plug
- Body is precision machined from brass and nickel plated (hardware included)
- Caged spring is made from beryllium copper and is nickel plated
- Designed with a 6-32 threaded post for ease of assembly
- Caged spring banana plug features nine leaves for greater contact during use
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
