Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No455-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T5314
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No455-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T5314
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 455-102 is a 15A red cable-mount Standard Insulated Banana Plug made of nickel-plated brass body with nickel-plated beryllium copper contacts and handle are moulded from nylon plastic.
- Solderless wiring
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
