Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No539Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F9060
Your Part Number
3,133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No539Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F9060
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip Material-
Cable Clamp / Clip Colour-
External Length7.94mm
External Width5.56mm
Height17.86mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
539 is a Fahnestock clip made of nickel plated spring brass and designed for screw-on application. It has an additional hole for wire soldering.
- Screw mount cable clamp
- 0.312" external length, 0.218" external width
- 0.703" height
- #4 hole mounting
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
7.94mm
Height
17.86mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
5.56mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
