Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No657Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F1319
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No657Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F1319
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Jumper with standard booted alligator clip at each end
- Jumper is common universal connection devices for measurement or testing
- It has bright tin-plated steel alligator clip
- PVC boot and accepts 20AWG rubber insulated wire
- Supplied as pair
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
609.6mm
No. of Test Leads
2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
