Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8286Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81F4300
Product RangeHex Brass Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $149.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$149.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8286Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81F4300
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length25.4mm
Overall Length34.925mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Brass male/female hex standoff
- Hex shaped standoffs are ideal wherever wrench tightening may be required
- Standard nickel plating provides a hard, bright, non-oxidizing surface
- Surface will stand up to difficult ambient conditions
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
34.925mm
Product Range
Hex Brass Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
