Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8423Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M8415
Product RangeHex Aluminum Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 5+ | $72.770 |
| 10+ | $69.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8423Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M8415
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length12.7mm
Overall Length12.7mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 8423
2 Products Found
Product Overview
- Aluminium hex standoff
- Aluminium with clear chromate finish
- Hex shape for wrench tightening
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
12.7mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
