Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8425Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67F4121
Product RangeHex Aluminum Series
Your Part Number
391 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.871 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8425Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67F4121
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length19.05mm
Overall Length19.05mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Aluminium hex standoff
- Aluminium with clear chromate finish
- Hex shape for wrench tightening
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
19.05mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
19.05mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Alternatives for 8425
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
