Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABECO
Manufacturer Part No821Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AH9854
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.380 |
| 5+ | $29.270 |
| 10+ | $28.030 |
| 25+ | $26.610 |
| 50+ | $24.850 |
| 100+ | $23.440 |
| 250+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$31.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABECO
Manufacturer Part No821Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AH9854
Technical Datasheet
Stripping Capacity AWG24AWG to 16AWG
Stripping Capacity Metric0.4mm to 1.3mm
For Use With22AWG to 10AWG Range of Wire
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
24AWG to 16AWG
For Use With
22AWG to 10AWG Range of Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.4mm to 1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
