Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No345AB1500BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07WX4342
Your Part Number
20 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.070 |
| 10+ | $21.560 |
| 25+ | $21.200 |
| 50+ | $20.200 |
| 100+ | $19.040 |
| 250+ | $17.140 |
| 500+ | $15.820 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No345AB1500BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07WX4342
Technical Datasheet
Thermal Resistance0.85°C/W
Packages Cooled-
External Width - Metric120mm
External Height - Metric37.08mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.72"
External Height - Imperial1.46"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 345AB1500B is a 150 x 120 x 37mm undrilled Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.85°C/W
External Width - Metric
120mm
External Length - Metric
150mm
Heat Sink Material
Aluminum
External Height - Imperial
1.46"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
37.08mm
External Diameter - Metric
-
External Width - Imperial
4.72"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
