Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No510AB0500MB(TO3)Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07WX4348
Your Part Number
1,871 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.940 |
| 25+ | $4.850 |
| 50+ | $4.630 |
| 100+ | $4.360 |
| 250+ | $3.930 |
| 500+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No510AB0500MB(TO3)Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07WX4348
Technical Datasheet
Thermal Resistance3.3°C/W
Packages CooledTO-3
External Width - Metric65mm
External Height - Metric20mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.56"
External Height - Imperial0.79"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 510AB0500MB(TO3) is a 50mm Heat Sink with aluminium construction, natural and black anodized finish, 3.3°C/W thermal resistance.
Applications
HVAC
Technical Specifications
Thermal Resistance
3.3°C/W
External Width - Metric
65mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-3
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
2.56"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
