Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No520AB0750MB(T03)Copy
Newark Part No.07WX4351
Your Part Number
19 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $327.000 |
| 10+ | $308.000 |
| 25+ | $286.200 |
| 50+ | $264.400 |
| 100+ | $243.400 |
| 250+ | $220.200 |
| 500+ | $197.600 |
Price for:Each
Minimum: 1
Multiple: 1
$327.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No520AB0750MB(T03)Copy
Newark Part No.07WX4351
Technical Datasheet
Thermal Resistance1.65°C/W
Packages CooledTO-3
External Width - Metric88mm
External Height - Metric35mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.46"
External Height - Imperial1.38"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
1.65°C/W
External Width - Metric
88mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
1.38"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-3
External Height - Metric
35mm
External Diameter - Metric
-
External Width - Imperial
3.46"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
