Print Page
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 50+ | $1.990 |
| 100+ | $1.810 |
| 250+ | $1.630 |
| 500+ | $1.440 |
| 1000+ | $1.260 |
| 2500+ | $1.160 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-1.8432MHZ-B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AJ0509RL
Cut Tape73AJ0509
Product RangeAB Series
Product RangeAB Series
Frequency Nom1.8432MHz
Crystal Frequency1.8432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AB Series
Crystal Frequency
1.8432MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
1.8432MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AB-1.8432MHZ-B2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

