Print Page
ABLS-8.000MHZ-B2-T
Crystal, Low Profile, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-8.000MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel95J9832
Cut Tape13J1676
Product RangeABLS Series
Your Part Number
1,002 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.257 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 50+ | $0.204 |
| 100+ | $0.196 |
| 250+ | $0.187 |
| 500+ | $0.180 |
| 1000+ | $0.177 |
| 2500+ | $0.173 |
| 5000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.194 |
| 2000+ | $0.189 |
| 3000+ | $0.184 |
| 5000+ | $0.181 |
| 10000+ | $0.175 |
| 25000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-8.000MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel95J9832
Cut Tape13J1676
Product RangeABLS Series
Technical Datasheet
Frequency Nom8MHz
Product RangeABLS Series
Crystal TypeMicroprocessor
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABLS-8.000MHZ-B2-T is a surface mount Microprocessor Crystal features high reliability, tight stability, extended temperature, low profile and reflow capable.
- 7pF Shunt capacitance
- 500MΩ Insulation resistance
Applications
Consumer Electronics, Clock & Timing, Communications & Networking, Automotive, Industrial, Computers & Computer Peripherals
Technical Specifications
Frequency Nom
8MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABLS Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ABLS-8.000MHZ-B2-T
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
