Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLSG-4.9152MHZ-D2Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel67AK0581
Re-Reel67AK0580RL
Cut Tape67AK0580
Product RangeABLSG Series
Your Part Number
633 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 50+ | $0.489 |
| 100+ | $0.471 |
| 250+ | $0.448 |
| 500+ | $0.432 |
| 1000+ | $0.423 |
| 2500+ | $0.415 |
| 5000+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.441 |
| 3000+ | $0.417 |
| 5000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLSG-4.9152MHZ-D2Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel67AK0581
Re-Reel67AK0580RL
Cut Tape67AK0580
Product RangeABLSG Series
Frequency Nom4.9152MHz
Product RangeABLSG Series
Crystal Frequency4.9152MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4.9152MHz
Crystal Frequency
4.9152MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Operating Temperature Max
85°C
Product Range
ABLSG Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLSG-4.9152MHZ-D2Y-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
