Print Page
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.290 | $0.00 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 50+ | $0.913 |
| 100+ | $0.895 |
| 250+ | $0.876 |
| 500+ | $0.858 |
| 1000+ | $0.838 |
| 2500+ | $0.820 |
| 5000+ | $0.801 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 2000+ | $1.220 |
| 4000+ | $1.120 |
| 6000+ | $1.090 |
| 10000+ | $1.050 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-16.000MHZ-E20-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AC8101
Re-Reel40Y1958RL
Cut Tape40Y1958
Product RangeABM10
Product RangeABM10
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10
Crystal Frequency
16MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

