Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11-32.000MHZ-D2X-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel89AH0767
Re-Reel40Y1976RL
Cut Tape40Y1976
Product RangeABM11 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.030 | $0.00 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.070 |
| 50+ | $0.873 |
| 100+ | $0.843 |
| 250+ | $0.805 |
| 500+ | $0.789 |
| 1000+ | $0.773 |
| 2500+ | $0.757 |
| 5000+ | $0.741 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.030 |
| 4000+ | $0.944 |
| 6000+ | $0.915 |
| 10000+ | $0.886 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-32.000MHZ-D2X-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel89AH0767
Re-Reel40Y1976RL
Cut Tape40Y1976
Product RangeABM11 Series
Product RangeABM11 Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11 Series
Crystal Frequency
32MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM11-32.000MHZ-D2X-T3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
