Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11AIG-40.000MHZ-4Z-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AK6683
Re-Reel64AK6682RL
Cut Tape64AK6682
Product RangeABM11AIG Series
Your Part Number
3,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.992 | $0.00 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 50+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $1.120 |
| 500+ | $0.961 |
| 1000+ | $0.933 |
| 2500+ | $0.925 |
| 5000+ | $0.918 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.992 |
| 6000+ | $0.973 |
| 12000+ | $0.953 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AIG-40.000MHZ-4Z-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AK6683
Re-Reel64AK6682RL
Cut Tape64AK6682
Product RangeABM11AIG Series
Technical Datasheet
Frequency Nom40MHz
Product RangeABM11AIG Series
Crystal Frequency40MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Product Range
ABM11AIG Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
