Print Page
8,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.542 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 50+ | $0.438 |
| 100+ | $0.422 |
| 250+ | $0.402 |
| 500+ | $0.387 |
| 1000+ | $0.379 |
| 2500+ | $0.372 |
| 5000+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.365 |
| 2000+ | $0.360 |
| 4000+ | $0.358 |
| 6000+ | $0.356 |
| 10000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-20.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76R7524
Re-Reel40Y1988RL
Cut Tape40Y1988
Product RangeABM3
Frequency Nom20MHz
Product RangeABM3
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Crystal Frequency
20MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
ABM3
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM3-20.000MHZ-D2Y-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

