Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-24.576MHZ-20-N-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK2214RL
Cut Tape78AK2214
Product RangeABM3B Series
Your Part Number
662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.922 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 50+ | $0.747 |
| 100+ | $0.721 |
| 250+ | $0.686 |
| 500+ | $0.661 |
| 1000+ | $0.649 |
| 2500+ | $0.635 |
| 5000+ | $0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-24.576MHZ-20-N-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK2214RL
Cut Tape78AK2214
Product RangeABM3B Series
Frequency Nom24.576MHz
Product RangeABM3B Series
Crystal Frequency24.576MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24.576MHz
Crystal Frequency
24.576MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
ABM3B Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
