Print Page
ABM3B-25.000MHZ-B2-T
Crystal, Surface Mount, 25 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-25.000MHZ-B2-TCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel95J9902
Re-Reel13J1745RL
Cut Tape13J1745
Product RangeABM3B Series
Your Part Number
252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.838 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 50+ | $0.677 |
| 100+ | $0.653 |
| 250+ | $0.622 |
| 500+ | $0.600 |
| 1000+ | $0.588 |
| 2500+ | $0.576 |
| 5000+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.647 |
| 2000+ | $0.595 |
| 4000+ | $0.542 |
| 6000+ | $0.526 |
| 10000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-25.000MHZ-B2-TCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel95J9902
Re-Reel13J1745RL
Cut Tape13J1745
Product RangeABM3B Series
Technical Datasheet
Product RangeABM3B Series
Frequency Nom25MHz
Crystal TypeStandard
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM3B-25.000MHZ-B2-T is a 5.0 x 3.2 x 1.1mm Ceramic SMD Crystal with frequency range of 8 to 50MHz, load capacitance of 18pF. Tight stability available and seam sealing. Ceramic package and metal lid assures high precision and reliability.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- Fundamental mode
- Suitable for reflow
Applications
Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Product Range
ABM3B Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM3B-25.000MHZ-B2-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
