Print Page
ABM7-20.000MHZ-D2Y-T
Crystal, Miniature, 20 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM7-20.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel72R4633
Re-Reel67P3846RL
Cut Tape67P3846
Product RangeABM7 Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.769 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 50+ | $0.620 |
| 100+ | $0.597 |
| 250+ | $0.568 |
| 500+ | $0.548 |
| 1000+ | $0.537 |
| 2500+ | $0.526 |
| 5000+ | $0.515 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.525 |
| 2000+ | $0.483 |
| 4000+ | $0.440 |
| 6000+ | $0.428 |
| 10000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-20.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel72R4633
Re-Reel67P3846RL
Cut Tape67P3846
Product RangeABM7 Series
Technical Datasheet
Frequency Nom20MHz
Product RangeABM7 Series
Crystal TypeMicroprocessor
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABM7 Series
Crystal Frequency
20MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM7-20.000MHZ-D2Y-T
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
