Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-22.5792MHZ-R60-N2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2225RL
Cut Tape78AK2225
Product RangeABM8 Series
Your Part Number
915 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.457 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 50+ | $0.377 |
| 100+ | $0.360 |
| 250+ | $0.346 |
| 500+ | $0.331 |
| 1000+ | $0.320 |
| 2500+ | $0.294 |
| 5000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-22.5792MHZ-R60-N2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2225RL
Cut Tape78AK2225
Product RangeABM8 Series
Frequency Nom22.5792MHz
Product RangeABM8 Series
Crystal Frequency22.5792MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
22.5792MHz
Crystal Frequency
22.5792MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ABM8 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
