Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-14.7456MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0876
Re-Reel73AJ0875RL
Cut Tape73AJ0875
Product RangeABM8AIG Series
Your Part Number
10 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.240 |
| 100+ | $1.200 |
| 250+ | $1.130 |
| 500+ | $1.090 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.992 |
| 9000+ | $0.938 |
| 15000+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-14.7456MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0876
Re-Reel73AJ0875RL
Cut Tape73AJ0875
Product RangeABM8AIG Series
Technical Datasheet
Product RangeABM8AIG Series
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AIG Series
Crystal Frequency
14.7456MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
