Print Page
1,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.696 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.696 |
| 50+ | $0.560 |
| 100+ | $0.540 |
| 250+ | $0.513 |
| 500+ | $0.495 |
| 1000+ | $0.477 |
| 2500+ | $0.467 |
| 5000+ | $0.458 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.374 |
| 6000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-16.000MHZ-4Y-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AC8152
Re-Reel40Y2037RL
Cut Tape40Y2037
Product RangeABM8G
Technical Datasheet
Frequency Nom16MHz
Product RangeABM8G
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
60°C
Product Range
ABM8G
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

