Print Page
36,941 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.481 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 50+ | $0.387 |
| 100+ | $0.373 |
| 250+ | $0.355 |
| 500+ | $0.343 |
| 1000+ | $0.336 |
| 2500+ | $0.329 |
| 5000+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel25AC5625
Full Reel89AH0801
Re-Reel06X4688RL
Cut Tape06X4688
Product RangeABM8G
Product RangeABM8G
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8G
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM8G-25.000MHZ-18-D2Y-T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

