Print Page
3,486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.787 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 50+ | $0.608 |
| 100+ | $0.600 |
| 250+ | $0.573 |
| 500+ | $0.550 |
| 1000+ | $0.508 |
| 2500+ | $0.498 |
| 5000+ | $0.488 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-B4Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0916
Re-Reel40Y2043RL
Cut Tape40Y2043
Product RangeABM8G
Frequency Nom25MHz
Product RangeABM8G
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
ABM8G
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8G-25.000MHZ-B4Y-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

